Part Details for BL-LJ3H1 by American Bright Optoelectronics
Overview of BL-LJ3H1 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for BL-LJ3H1
BL-LJ3H1 CAD Models
BL-LJ3H1 Part Data Attributes
|
BL-LJ3H1
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-LJ3H1
American Bright Optoelectronics
Single Color LED, Super Orange, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for BL-LJ3H1
This table gives cross-reference parts and alternative options found for BL-LJ3H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-LJ3H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-LJ3H1 vs BL-K41A2 |
LTL-2291AT-031 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-LJ3H1 vs LTL-2291AT-031 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-LJ3H1 vs BL-S4126 |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | BL-LJ3H1 vs LUO55D |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | BL-LJ3H1 vs BL-BJ337M |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-LJ3H1 vs BL-H441 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | BL-LJ3H1 vs BL-B4141 |
LTL-2291AT-012 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-LJ3H1 vs LTL-2291AT-012 |
BL-R4138 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | BL-LJ3H1 vs BL-R4138 |
BL-B4134A | Single Color LED, Orange, T-1 3/4, 5mm | IBS Electronics Inc | BL-LJ3H1 vs BL-B4134A |