Part Details for BM301A by Baneasa SA
Overview of BM301A by Baneasa SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for BM301A
BM301A CAD Models
BM301A Part Data Attributes
|
BM301A
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BM301A
Baneasa SA
Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for BM301A
This table gives cross-reference parts and alternative options found for BM301A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM301A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | BM301A vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | BM301A vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | BM301A vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | BM301A vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | BM301A vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | BM301A vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | BM301A vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | BM301A vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | BM301A vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | BM301A vs BM301AN |