Part Details for UA759HM by Rochester Electronics LLC
Overview of UA759HM by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA759HM
UA759HM CAD Models
UA759HM Part Data Attributes
|
UA759HM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA759HM
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for UA759HM
This table gives cross-reference parts and alternative options found for UA759HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA759HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | UA759HM vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | UA759HM vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | UA759HM vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | UA759HM vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | UA759HM vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | UA759HM vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UA759HM vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | UA759HM vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | UA759HM vs BM301AN |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | UA759HM vs MC1558LB |