Part Details for OP07DN8 by Linear Technology
Overview of OP07DN8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP07DN8
OP07DN8 CAD Models
OP07DN8 Part Data Attributes
|
OP07DN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP07DN8
Linear Technology
OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 |
Alternate Parts for OP07DN8
This table gives cross-reference parts and alternative options found for OP07DN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | OP07DN8 vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | OP07DN8 vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | OP07DN8 vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | OP07DN8 vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | OP07DN8 vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | OP07DN8 vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | OP07DN8 vs LF155AT |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | OP07DN8 vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | OP07DN8 vs BM301AN |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | OP07DN8 vs MC1558LB |