Part Details for LM301N-14 by NXP Semiconductors
Overview of LM301N-14 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LM301N-14
LM301N-14 CAD Models
LM301N-14 Part Data Attributes
|
LM301N-14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM301N-14
NXP Semiconductors
IC OP-AMP, PDIP14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM301N-14
This table gives cross-reference parts and alternative options found for LM301N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | LM301N-14 vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | LM301N-14 vs LF155AT |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | LM301N-14 vs LM301N-14 |
LM301AN-14 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Signetics | LM301N-14 vs LM301AN-14 |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM301N-14 vs OP07DN8 |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | LM301N-14 vs MC1558LB |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | LM301N-14 vs AN6574 |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | LM301N-14 vs BM301AN |
BM301A | Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN | Baneasa SA | LM301N-14 vs BM301A |
LF155AT | Operational Amplifier, MBCY8 | Signetics | LM301N-14 vs LF155AT |