Part Details for BMB-1J-0100A-N2 by TE Connectivity
Overview of BMB-1J-0100A-N2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB-1J-0100A-N2
BMB-1J-0100A-N2 CAD Models
BMB-1J-0100A-N2 Part Data Attributes
|
BMB-1J-0100A-N2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB-1J-0100A-N2
TE Connectivity
1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BMB-1J-0100A-N2
This table gives cross-reference parts and alternative options found for BMB-1J-0100A-N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB-1J-0100A-N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JSTTE750M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JSTTE750M |
WB160808B221QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | BMB-1J-0100A-N2 vs WB160808B221QLT02 |
CZB1JGTTE421M | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JGTTE421M |
CZB1JGTTE301M | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JGTTE301M |
FBM0603-301E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | BMB-1J-0100A-N2 vs FBM0603-301E |
WB160808B301QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | BMB-1J-0100A-N2 vs WB160808B301QLT02 |
CZB1JGTTE421K | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JGTTE421K |
CB1608GA271T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BMB-1J-0100A-N2 vs CB1608GA271T |
CZB1JSTTE750K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JSTTE750K |
CZB1JSTTE121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BMB-1J-0100A-N2 vs CZB1JSTTE121K |