Part Details for BMB1206A-700ET by TT Electronics Resistors
Overview of BMB1206A-700ET by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BMB1206A-700ET
BMB1206A-700ET CAD Models
BMB1206A-700ET Part Data Attributes
|
BMB1206A-700ET
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB1206A-700ET
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 1.6 mm |
Alternate Parts for BMB1206A-700ET
This table gives cross-reference parts and alternative options found for BMB1206A-700ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1206A-700ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206A-700LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | BMB1206A-700ET vs BMB1206A-700LF |
BMB1206A-700ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | BMB1206A-700ET vs BMB1206A-700ETLF |
ILB1206ER700V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ET vs ILB1206ER700V |
ILB1206ER600V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ET vs ILB1206ER600V |
ILB1206ER500V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ET vs ILB1206ER500V |
BMB1206A-700ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | BMB1206A-700ET vs BMB1206A-700ETLF |
ILB1206ER500V | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | BMB1206A-700ET vs ILB1206ER500V |