-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5062
|
Newark | Ferrite Bead, 0.1Ohm, 600Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:50Ohm, Dc Current Rating:600Ma, Product Range:Ilb-1206 Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Vishay ILB1206ER500V Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
ILB1206ER500V
|
Avnet Americas | Ind Bead Shielded Multi-Layer 50Ohm 25% 100MHz Ferrite 600mA 1206 T/R - Tape and Reel (Alt: ILB1206ER500V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0394 | Buy Now |
DISTI #
70-ILB1206ER500V
|
Mouser Electronics | Ferrite Beads 50ohms 25% RoHS: Compliant | 7237 |
|
$0.0340 / $0.1500 | Buy Now |
DISTI #
V72:2272_09237052
|
Arrow Electronics | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 795 |
|
$0.1405 / $0.1432 | Buy Now |
DISTI #
V79:2366_27013833
|
Arrow Electronics | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 76 |
|
$0.0325 / $0.1391 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0307 | Buy Now |
DISTI #
66386524
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 555 Package Multiple: 1 Date Code: 2220 | Americas - 6449 |
|
$0.0404 / $0.0564 | Buy Now |
DISTI #
54480911
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2112 | Americas - 795 |
|
$0.1405 / $0.1416 | Buy Now |
|
Bristol Electronics | 16741 |
|
RFQ | ||
|
Quest Components | 11682 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILB1206ER500V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILB1206ER500V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | BULK IS AVAILABLE WITH 1000 PCS | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK; TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ILB1206ER500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206A-700LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | ILB1206ER500V vs BMB1206A-700LF |
BMB1206A-700 | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | ILB1206ER500V vs BMB1206A-700 |
ILB1206ER600V | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER500V vs ILB1206ER600V |
BMB1206A-700ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | ILB1206ER500V vs BMB1206A-700ETLF |
BMB1206A-700ET | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | ILB1206ER500V vs BMB1206A-700ET |
BMB1206A-700ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | ILB1206ER500V vs BMB1206A-700ETLF |