There are no models available for this part yet.
Overview of BMB1206A-700ETLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BMB1206A-700ETLF by TT electronics / BI Technologies
Part Data Attributes for BMB1206A-700ETLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
70 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.6 A
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
1.6 mm
|
Alternate Parts for BMB1206A-700ETLF
This table gives cross-reference parts and alternative options found for BMB1206A-700ETLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1206A-700ETLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206A-700ET | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | BMB1206A-700ETLF vs BMB1206A-700ET |
BMB1206A-700LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | BMB1206A-700ETLF vs BMB1206A-700LF |
BMB1206A-700ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | BMB1206A-700ETLF vs BMB1206A-700ETLF |
ILB1206ER700V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ETLF vs ILB1206ER700V |
ILB1206ER600V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ETLF vs ILB1206ER600V |
ILB1206ER500V | Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BMB1206A-700ETLF vs ILB1206ER500V |
ILB1206ER500V | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | BMB1206A-700ETLF vs ILB1206ER500V |