-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPW34S-Z by ams OSRAM Group is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
720-BPW34S
|
Mouser Electronics | Photodiodes BPW 34 S-Z RoHS: Compliant | 2667 |
|
$0.4150 / $1.1900 | Buy Now |
|
DISTI #
Q65110A1209
|
EBV Elektronik | Photodiode PIN Chip 920nm 062AW 2Pin SMD DIP TR (Alt: Q65110A1209) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 177000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BPW34S-Z
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
BPW34S-Z
ams OSRAM Group
PIN Photodiode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Configuration | Single | |
| Dark Current-Max | 30 Na | |
| Infrared Range | Yes | |
| JESD-609 Code | e3 | |
| Light Current-Nom | 0.05 Ma | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Pin Photodiode | |
| Peak Wavelength | 850 Nm | |
| Reverse Breakdown Voltage-Min | 32 V | |
| Reverse Voltage-Max | 32 V | |
| Shape | Square | |
| Size | 2.65 Mm | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier |
The recommended PCB layout and land pattern for the BPW34S-Z can be found in the ams OSRAM Group's application note 'Layout Recommendations for Optical Sensors' (document number: 000553). It provides detailed guidelines for designing a reliable and efficient PCB layout.
To handle the BPW34S-Z's sensitivity to ESD and moisture, follow proper handling and storage procedures. Use ESD-protective packaging and handling equipment, and store the devices in a dry, ESD-protected environment. Additionally, ensure that the PCB is designed with ESD protection in mind, and consider using moisture-barrier coatings or conformal coatings to protect the device.
While the datasheet specifies a temperature range of -40°C to 85°C, it's recommended to operate the BPW34S-Z within a narrower range of 0°C to 60°C for optimal performance and reliability. Operating outside this range may affect the device's sensitivity, dark current, and overall performance.
To calculate the responsivity of the BPW34S-Z for a specific wavelength, use the spectral responsivity curve provided in the datasheet. Interpolate the responsivity value at the desired wavelength using the provided data points. Alternatively, you can use the average responsivity value specified in the datasheet and adjust it according to the specific wavelength of interest.
The recommended bias voltage for the BPW34S-Z is typically between 1 V and 5 V, with an optimal value of 2.5 V. The bias current should be limited to 10 μA or less to prevent excessive power consumption and ensure reliable operation.