Part Details for BPX38 by Temic Semiconductors
Overview of BPX38 by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BPX38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 500 |
|
RFQ |
Part Details for BPX38
BPX38 CAD Models
BPX38 Part Data Attributes
|
BPX38
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPX38
Temic Semiconductors
Photo Transistor, 920nm, HERMETIC, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | HERMETIC, TO-18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 920 nm | |
Shape | ROUND |
Alternate Parts for BPX38
This table gives cross-reference parts and alternative options found for BPX38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX38 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM GmbH | BPX38 vs BPX38 |
BPX81-4 | Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | BPX38 vs BPX81-4 |
BPX38 | Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM Opto Semiconductors | BPX38 vs BPX38 |
BPX38 | Photo Transistor, 880nm, 0.05A I(C), | Telefunken Microelectronics Gmbh | BPX38 vs BPX38 |
BPX38 | Photo Transistor, 880nm, HERMETICALLY SEALED, METAL, TO-18, 3 | Siemens | BPX38 vs BPX38 |