-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 1-A linear battery charger with 4.35-V VABT and Temperature Sensing 10-WSON 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39905-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106963 In Stock |
|
$0.6112 / $1.1000 | Buy Now |
DISTI #
595-BQ24045DSQR
|
Mouser Electronics | Battery Management Li-Ion Battery Chrgr RoHS: Compliant | 6455 |
|
$0.5250 / $0.9900 | Buy Now |
|
LCSC | WSON-10-EP(2x2) Battery Management ROHS | 2769 |
|
$0.0990 / $0.3610 | Buy Now |
|
Win Source Electronics | IC BATT CHG LI-ION 1 CELL 10SON / Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.35V 10-Pin WSON EP T/R | 47300 |
|
$0.3880 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24045DSQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24045DSQR
Texas Instruments
Standalone 1-cell 1-A linear battery charger with 4.35-V VABT and Temperature Sensing 10-WSON 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECHARGE DETECTION THRESHOLD IS 4.105V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24045DSQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24045DSQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6457UKD0A-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | BQ24045DSQR vs MAX6457UKD0A-T |
MAX6457UKD0A+ | High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | BQ24045DSQR vs MAX6457UKD0A+ |
MAX6457UKD0A+T | High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | BQ24045DSQR vs MAX6457UKD0A+T |
MAX6457UKD0A+T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | BQ24045DSQR vs MAX6457UKD0A+T |
MAX6457UKD0A/GG8 | High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C | Analog Devices Inc | BQ24045DSQR vs MAX6457UKD0A/GG8 |
BQ24045DSQ | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | BQ24045DSQR vs BQ24045DSQ |
MAX6457UKD0A+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | BQ24045DSQR vs MAX6457UKD0A+ |
MAX6457UKD0A/GG8 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | BQ24045DSQR vs MAX6457UKD0A/GG8 |