MAX6457UKD0A+
Description: Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN

Overview of MAX6457UKD0A+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MAX6457UKD0A+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6457UKD0A+ by Maxim Integrated Products

MAX6457UKD0A+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
THRESHOLD VOLTAGE IS 1.228V
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.228V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6457UKD0A+
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
    VS

Alternate Parts for MAX6457UKD0A+

This table gives cross-reference parts and alternative options found for MAX6457UKD0A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6457UKD0A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6457UKD0A/GG8 Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A/GG8
MAX6457UKD0A+T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A+T
MAX6457UKD0A/GG8 High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A/GG8
MAX6457UKD0A+T High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A+T
MAX6457UKD0A+ High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A+
MAX6457UKD0A-T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A-T
Part Number Description Manufacturer Compare
MAX6457UKD0A-T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A-T
MAX6457UKD0A+ High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A+
MAX6457UKD0A+T High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A+T
MAX6457UKD0A+T Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A+T
MAX6457UKD0A/GG8 High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX6457UKD0A+ vs MAX6457UKD0A/GG8
BQ24045DSQ IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments MAX6457UKD0A+ vs BQ24045DSQ
MAX6457UKD0A/GG8 Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6457UKD0A+ vs MAX6457UKD0A/GG8
BQ24045DSQR Standalone 1-cell 1-A linear battery charger with 4.35-V VABT and Temperature Sensing 10-WSON 0 to 125 Texas Instruments MAX6457UKD0A+ vs BQ24045DSQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6457UKD0A+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6457UKD0A+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6457UKD0A+ would you like to use for your alert(s)?
  • Please alert me when MAX6457UKD0A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6457UKD0A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6457UKD0A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6457UKD0A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6457UKD0A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6457UKD0A+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: