Part Details for MAX6457UKD0A+ by Analog Devices Inc
Overview of MAX6457UKD0A+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6457UKD0A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Voltage, Low-Current Volt Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6457UKD0A+
MAX6457UKD0A+ CAD Models
MAX6457UKD0A+ Part Data Attributes
|
MAX6457UKD0A+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6457UKD0A+
Analog Devices Inc
High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-08-20 | |
Additional Feature | THRESHOLD VOLTAGE IS 1.228V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.228V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6457UKD0A+
This table gives cross-reference parts and alternative options found for MAX6457UKD0A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6457UKD0A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6457UKD0A+T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6457UKD0A+ vs MAX6457UKD0A+T |
MAX6457UKD0A+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX6457UKD0A+ vs MAX6457UKD0A+ |
MAX6457UKD0A+T | High-Voltage, Low-Current Voltage Monitors in SOT Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6457UKD0A+ vs MAX6457UKD0A+T |
MAX6457UKD0A-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.228VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6457UKD0A+ vs MAX6457UKD0A-T |
MAX6457UKD0A/GG8 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6457UKD0A+ vs MAX6457UKD0A/GG8 |
MAX6457UKD0A/GG8 | High-Voltage, Low-Current Voltage Monitors in SOT Packages, N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6457UKD0A+ vs MAX6457UKD0A/GG8 |