There are no models available for this part yet.
Overview of BR156 by Semitronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for BR156 by Semitronics Corp
Part Data Attributes for BR156 by Semitronics Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMITRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
S-XUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for BR156
This table gives cross-reference parts and alternative options found for BR156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Vishay Intertechnologies | BR156 vs GBPC1506 |
GBPC1506M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | BR156 vs GBPC1506M |
MB156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | BR156 vs MB156 |
B526-60-1 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Edal Industries Inc | BR156 vs B526-60-1 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | BR156 vs GBPC1506 |
MP156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | BR156 vs MP156 |
GBPC1506 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | BR156 vs GBPC1506 |
KBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | BR156 vs KBPC1506 |
MP156-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | BR156 vs MP156-BP |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Taiwan Semiconductor | BR156 vs GBPC1506 |
Related Parts for BR156
-
MBR1560F-BPRectifier Diodes
-
SMBJ6.0CATransient Suppressors
-
PIC16F18325-I/STMicrocontrollers
-
BC516Small Signal Bipolar Transistors
-
4610-6051Headers and Edge Type Connectors
-
TSV994AIYPTOperational Amplifiers
-
IQ65033QMA10SNF-GPower Supply Modules
-
74LVC245APWBus Driver/Transceivers
-
MC68HC000CRC16Microprocessors