Part Details for GBPC15-06T0 by Taiwan Semiconductor
Overview of GBPC15-06T0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA606T(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10076801-406T06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 6 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
RJHSE706T02 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. |
Part Details for GBPC15-06T0
GBPC15-06T0 CAD Models
GBPC15-06T0 Part Data Attributes
|
GBPC15-06T0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC15-06T0
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC15-06T0
This table gives cross-reference parts and alternative options found for GBPC15-06T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC15-06T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Vishay Intertechnologies | GBPC15-06T0 vs GBPC1506 |
GBPC1506M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC15-06T0 vs GBPC1506M |
MB156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | GBPC15-06T0 vs MB156 |
B526-60-1 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Edal Industries Inc | GBPC15-06T0 vs B526-60-1 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC15-06T0 vs GBPC1506 |
MP156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | GBPC15-06T0 vs MP156 |
GBPC1506 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC15-06T0 vs GBPC1506 |
KBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC15-06T0 vs KBPC1506 |
BR156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Semitronics Corp | GBPC15-06T0 vs BR156 |
MP156-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC15-06T0 vs MP156-BP |