Part Details for BR200-6R8J8 by Bourns Inc
Results Overview of BR200-6R8J8 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR200-6R8J8 Information
BR200-6R8J8 by Bourns Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for BR200-6R8J8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BR200-6R8J8
|
Avnet Americas | BR200 6.8 OHM 5% - Boxed Product (Development Kits) (Alt: BR200-6R8J8) COO: Korea (the Republic of) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$19.0656 / $20.3750 | Buy Now |
|
DISTI #
652-BR200-6R8J8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount BR200 6.8 OHM 5% RoHS: Compliant | 0 |
|
$19.4400 / $22.6000 | Order Now |
|
|
Onlinecomponents.com | Braking Resistor - 6.8 ohm 5% - 200W - Chassis Mount COO: South Korea RoHS: Compliant | 0 |
|
$19.8600 / $28.2100 | Buy Now |
|
|
Master Electronics | Braking Resistor - 6.8 ohm 5% - 200W - Chassis Mount COO: South Korea RoHS: Compliant | 0 |
|
$19.8600 / $28.2100 | Buy Now |