Part Details for BR24G128FV-3GTE2 by ROHM Semiconductor
Overview of BR24G128FV-3GTE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for BR24G128FV-3GTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24G128FV-3GTE2TR-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8SSOPB Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3502 | Buy Now |
DISTI #
BR24G128FV-3GTE2
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BR24G128FV-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2223 / $0.2975 | Buy Now |
DISTI #
755-BR24G128FV-3GTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM RoHS: Compliant | 2355 |
|
$0.3340 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2520 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 128K I2C 8SSOPB Min Qty: 1 | 100-Authorized Distributor |
|
$0.4250 / $0.8800 | Buy Now |
|
CoreStaff Co Ltd | PBF(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.2610 / $0.3970 | Buy Now |
Part Details for BR24G128FV-3GTE2
BR24G128FV-3GTE2 CAD Models
BR24G128FV-3GTE2 Part Data Attributes
|
BR24G128FV-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G128FV-3GTE2
ROHM Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24G128FV-3GTE2
This table gives cross-reference parts and alternative options found for BR24G128FV-3GTE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G128FV-3GTE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T128FV-WGE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24T128FV-WGE2 |
BR24G128FVT-3AGTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24G128FVT-3AGTE2 |
BR24S128FVT-WE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24S128FVT-WE2 |
BR24G128FVT-3AE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24G128FVT-3AE2 |
CAT24C128YI-GT3 | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Rochester Electronics LLC | BR24G128FV-3GTE2 vs CAT24C128YI-GT3 |
BR24L128FVT-WE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24L128FVT-WE2 |
BR24G128FVT-3GT | EEPROM | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24G128FVT-3GT |
BR24G128FV-3AE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24G128FV-3AE2 |
BR24G128FVT-3AGE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24G128FVT-3AGE2 |
BR24S128FV-WTR | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | BR24G128FV-3GTE2 vs BR24S128FV-WTR |