Part Details for BR25S320FVM-WTR by ROHM Semiconductor
Results Overview of BR25S320FVM-WTR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR25S320FVM-WTR Information
BR25S320FVM-WTR by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR25S320FVM-WTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BR25S320FVM-WCT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 20MHZ 8MSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.6052 / $0.8300 | Buy Now |
|
DISTI #
755-BR25S320FVM-WTR
|
Mouser Electronics | EEPROM SPI BUS 32K MSOP8 EEPROM RoHS: Compliant | 5655 |
|
$0.5800 / $0.7200 | Buy Now |
|
DISTI #
36527188
|
Verical | EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1601 | Americas - 652 |
|
$0.4049 / $0.4376 | Buy Now |
|
|
Quest Components | 521 |
|
$0.5320 / $1.3300 | Buy Now | |
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.4941 / $0.7906 | Buy Now |
US Tariff Estimator: BR25S320FVM-WTR by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BR25S320FVM-WTR
BR25S320FVM-WTR Part Data Attributes
|
|
BR25S320FVM-WTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25S320FVM-WTR
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | MSOP | |
| Package Description | Vssop, Tssop8,.16 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 20 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.008 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.8 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for BR25S320FVM-WTR
This table gives cross-reference parts and alternative options found for BR25S320FVM-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR25S320FVM-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC56BT-E/MNY | Microchip Technology Inc | $0.5330 | 2K, 128 X 16 SERIAL EE, EXTENDED TEMP. | BR25S320FVM-WTR vs 93LC56BT-E/MNY |
| BR24S01FJ-WME2 | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BR25S320FVM-WTR vs BR24S01FJ-WME2 |
| 24LC128-ET/MF | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | BR25S320FVM-WTR vs 24LC128-ET/MF |
| 93C46C-E/OT | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | BR25S320FVM-WTR vs 93C46C-E/OT |
| BR24L01FVJ-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | BR25S320FVM-WTR vs BR24L01FVJ-WE2 |
| 93C46C-TI/STGX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | BR25S320FVM-WTR vs 93C46C-TI/STGX |
| 24AA08-IT/MC | Microchip Technology Inc | Check for Price | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | BR25S320FVM-WTR vs 24AA08-IT/MC |
| BR24S02FV-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | BR25S320FVM-WTR vs BR24S02FV-WE2 |
| 93LC46AX-E/SNX | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | BR25S320FVM-WTR vs 93LC46AX-E/SNX |
| BR24S01F-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BR25S320FVM-WTR vs BR24S01F-WE2 |
BR25S320FVM-WTR Frequently Asked Questions (FAQ)
-
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation, ROHM recommends following the derating curves provided in the datasheet, and implementing thermal management measures such as heat sinks, thermal interfaces, and airflow. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature.
-
Although the datasheet specifies a maximum input voltage of 5.5V, ROHM recommends limiting the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
ROHM recommends implementing ESD protection measures such as TVS diodes, ESD arrays, or ESD-protected buffers on the input lines to prevent damage from electrostatic discharge. Additionally, follow proper handling and storage procedures to minimize ESD exposure.
-
ROHM recommends powering up the VCC pin first, followed by the input signals. This ensures that the internal voltage regulator is stable before the input signals are applied.