-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR64
|
Mouser Electronics | Bridge Rectifiers 6A 400V RoHS: Compliant | 644 |
|
$0.3350 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 6A 4-Pin Case BR-6 RoHS: Compliant |
4150 In Stock |
|
$0.2880 / $0.5612 | Buy Now |
DISTI #
61747483
|
Verical | Rectifier Bridge Diode Single 400V 6A 4-Pin Case BR-6 Min Qty: 100 Package Multiple: 50 Date Code: 2144 | Americas - 4150 |
|
$0.3918 / $0.7296 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-3W | 1000 |
|
$0.4620 / $0.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 108 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 6A 4-Pin Case BR-6 RoHS: Compliant |
4150 In Stock |
|
$0.2880 / $0.5612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR64
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR64
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BR64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | BR64 vs KBPC604 |
KBPC604G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR64 vs KBPC604G |
VH448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | BR64 vs VH448 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | BR64 vs KBPC604 |
BR64 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon | Semitronics Corp | BR64 vs BR64 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | BR64 vs KBPC604 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | BR64 vs GBPC604 |
CBR6-040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE CM, 4 PIN | Central Semiconductor Corp | BR64 vs CBR6-040 |
GBPC604-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | BR64 vs GBPC604-E4/51 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR64 vs GBPC604 |