Part Details for DB604 by Diotec Electronics Corp
Overview of DB604 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DB604
DB604 CAD Models
DB604 Part Data Attributes
|
DB604
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB604
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for DB604
This table gives cross-reference parts and alternative options found for DB604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | DB604 vs KBPC604 |
KBPC604G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DB604 vs KBPC604G |
VH448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | DB604 vs VH448 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | DB604 vs KBPC604 |
BR64 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon | Semitronics Corp | DB604 vs BR64 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | DB604 vs KBPC604 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | DB604 vs GBPC604 |
CBR6-040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE CM, 4 PIN | Central Semiconductor Corp | DB604 vs CBR6-040 |
BR64 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | Rectron Semiconductor | DB604 vs BR64 |
GBPC604-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | DB604 vs GBPC604-E4/51 |