Part Details for BR81D by Diodes Incorporated
Overview of BR81D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR81D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 156 |
|
$1.3800 / $2.7600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 106 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 2 |
|
$0.4000 | Buy Now |
Part Details for BR81D
BR81D CAD Models
BR81D Part Data Attributes
|
BR81D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR81D
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BR81D
This table gives cross-reference parts and alternative options found for BR81D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR81D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | BR81D vs KBP201G-H |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | BR81D vs 2KBP01M |
RS202L | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN | Rectron Semiconductor | BR81D vs RS202L |
3N254-M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Central Semiconductor Corp | BR81D vs 3N254-M |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | BR81D vs KBP201 |
3N254 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | BR81D vs 3N254 |
2KBP01M | Bridge Rectifier Diode, 2A, 100V V(RRM) | Mospec Semiconductor Corp | BR81D vs 2KBP01M |
2KBP01M-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | BR81D vs 2KBP01M-E4/51 |
2KBP01 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | BR81D vs 2KBP01 |
2KBP01M_NL | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | BR81D vs 2KBP01M_NL |