-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH202 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6945
|
Newark | Mosfet, P Channel, 30V, 0.52A, Sot23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:520Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Nexperia BSH202,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19480 |
|
$0.1240 / $0.3700 | Buy Now |
DISTI #
25AC6438
|
Newark | Bsh202/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BSH202,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
2156-BSH202,215-1727-ND
|
DigiKey | NEXPERIA BSH202 - SMALL SIGNAL F Min Qty: 3661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
183850 In Stock |
|
$0.0800 | Buy Now |
DISTI #
BSH202,215
|
Avnet Americas | Trans MOSFET P-CH 30V 0.52A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH202,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
BSH202,215
|
Avnet Americas | Trans MOSFET P-CH 30V 0.52A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH202,215) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BSH202,215
|
Avnet Americas | Trans MOSFET P-CH 30V 0.52A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH202,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
771-BSH202215
|
Mouser Electronics | MOSFET BSH202/SOT23/TO-236AB RoHS: Compliant | 4125 |
|
$0.0790 / $0.3800 | Buy Now |
|
Future Electronics | BSH202 Series 30 V 0.9 Ohm 417 mW P-Channel Enhancement MOS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0720 / $0.0788 | Buy Now |
|
Future Electronics | BSH202 Series 30 V 0.9 Ohm 417 mW P-Channel Enhancement MOS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0720 / $0.0788 | Buy Now |
|
Future Electronics | BSH202 Series 30 V 0.9 Ohm 417 mW P-Channel Enhancement MOS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0789 / $0.0863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH202,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH202,215
Nexperia
BSH202 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.52 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH202,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH202,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH202/T3 | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202,215 vs BSH202/T3 |
934054718215 | Small Signal Field-Effect Transistor | Nexperia | BSH202,215 vs 934054718215 |
DMP31D7L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7L-13 |
934054718215 | TRANSISTOR 570 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202,215 vs 934054718215 |
BSH202 | Small Signal Field-Effect Transistor | Nexperia | BSH202,215 vs BSH202 |
BSH202T/R | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202,215 vs BSH202T/R |
DMP31D7LQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7LQ-7 |
DMP31D7L-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7L-7 |