Datasheets
BSP52E6327HTSA1 by: Infineon Technologies AG

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4

Part Details for BSP52E6327HTSA1 by Infineon Technologies AG

Overview of BSP52E6327HTSA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BSP52E6327HTSA1

Part # Distributor Description Stock Price Buy
Rochester Electronics BSP52 - Bipolar Digital Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 1547
  • 1 $0.1706
  • 25 $0.1672
  • 100 $0.1604
  • 500 $0.1535
  • 1,000 $0.1450
$0.1450 / $0.1706 Buy Now

Part Details for BSP52E6327HTSA1

BSP52E6327HTSA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP52E6327HTSA1 Part Data Attributes

BSP52E6327HTSA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSP52E6327HTSA1 Infineon Technologies AG Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC PACKAGE-4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Alternate Parts for BSP52E6327HTSA1

This table gives cross-reference parts and alternative options found for BSP52E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP52T1 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Rochester Electronics LLC BSP52E6327HTSA1 vs BSP52T1
BSP52 NPN Bipolar Darlington Transistor, 4000-REEL onsemi BSP52E6327HTSA1 vs BSP52
BSP52 Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BSP52E6327HTSA1 vs BSP52
BSP52/T3 Small Signal Bipolar Transistor Nexperia BSP52E6327HTSA1 vs BSP52/T3
BSP52 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SOT-223, 4 PIN Rochester Electronics LLC BSP52E6327HTSA1 vs BSP52
BSP52 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN Motorola Mobility LLC BSP52E6327HTSA1 vs BSP52
BSP52T3 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA Motorola Mobility LLC BSP52E6327HTSA1 vs BSP52T3
BSP52E6327 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BSP52E6327HTSA1 vs BSP52E6327
BSP52/T3 TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BSP52E6327HTSA1 vs BSP52/T3
BSP52T1G NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BSP52E6327HTSA1 vs BSP52T1G
Part Number Description Manufacturer Compare
BSP50T/R TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors BSP52E6327HTSA1 vs BSP50T/R
BSP52T1G NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BSP52E6327HTSA1 vs BSP52T1G
BSP50 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN Infineon Technologies AG BSP52E6327HTSA1 vs BSP50
BSP52,115 BSP52 - NPN Darlington transistor@en-us SC-73 4-Pin Nexperia BSP52E6327HTSA1 vs BSP52,115
BSP50E6327XT Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN Siemens BSP52E6327HTSA1 vs BSP50E6327XT
BSP52E6327 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BSP52E6327HTSA1 vs BSP52E6327
BSP52T3G NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi BSP52E6327HTSA1 vs BSP52T3G
BSP52T/R Small Signal Bipolar Transistor Nexperia BSP52E6327HTSA1 vs BSP52T/R
BSP52T3 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA Motorola Mobility LLC BSP52E6327HTSA1 vs BSP52T3
BSP51T/R TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors BSP52E6327HTSA1 vs BSP51T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP52E6327HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP52E6327HTSA1 by Infineon Technologies AG

  • Please alert me when BSP52E6327HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP52E6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP52E6327HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP52E6327HTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP52E6327HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP52E6327HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: