Part Details for BSP52T1 by onsemi
Overview of BSP52T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BSP52T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 5506 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-223 | 4404 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-223 | 1260 |
|
$0.1830 / $0.6100 | Buy Now |
|
Win Source Electronics | TRANS DARL NPN 1A 80V SOT223 / Bipolar (BJT) Transistor | 500033 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for BSP52T1
BSP52T1 CAD Models
BSP52T1 Part Data Attributes
|
BSP52T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSP52T1
onsemi
NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP52T1
This table gives cross-reference parts and alternative options found for BSP52T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52T1 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BSP52T1 vs BSP52T1 |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52T1 vs BSP52 |
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP52T1 vs BSP52 |
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52T1 vs BSP52/T3 |
BSP52 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SOT-223, 4 PIN | Rochester Electronics LLC | BSP52T1 vs BSP52 |
BSP52 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BSP52T1 vs BSP52 |
BSP52T3 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52T1 vs BSP52T3 |
BSP52E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52T1 vs BSP52E6327 |
BSP52/T3 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSP52T1 vs BSP52/T3 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52T1 vs BSP52T1G |