Part Details for BTA24-800B by Futuretech Components
Results Overview of BTA24-800B by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA24-800B Information
BTA24-800B by Futuretech Components is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P | |
| 940800B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. | |
| G800BN556005DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2X40Pin, 15u\\ Gold, NY6T, 8.38mm*Stack H=3.9mm*8.38mm, Color-Black, BAG |
Price & Stock for BTA24-800B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |