Parametric results for: TRIACs

Filter Your Search

1 - 10 of 47,971 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT134W-600E,115
WeEn Semiconductor Co Ltd
$0.0700 Buy Yes Active 600 V 1 A TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL PLASTIC, SC-73, 4 PIN Compliant EAR99 8541.30.00.80
Z0107MA,116
WeEn Semiconductor Co Ltd
$0.0955 Buy Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM Unknown EAR99 8541.30.00.80
BT131-600E,412
WeEn Semiconductor Co Ltd
$0.0983 Buy Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM PLASTIC, SC-43A, 3 PIN Compliant EAR99 8541.30.00.80
MAC97A6,412
WeEn Semiconductor Co Ltd
$0.1181 Buy Yes Active 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM PLASTIC, SC-43A, 3 PIN Compliant EAR99 8541.30.00.80
Z0109MA,412
WeEn Semiconductor Co Ltd
$0.1260 Buy Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM PLASTIC, SC-43A, 3 PIN Unknown EAR99 8541.30.00.80
Z0103MA,126
WeEn Semiconductor Co Ltd
$0.1328 Buy Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM PLASTIC, SC-43A, 3 PIN Compliant EAR99 8541.30.00.80
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
$0.1418 Buy Yes Active 1.6 V 500 µA 10 mA 5 mA 800 V 800 mA TRIAC 200 V/us 2 V e3 150 °C -40 °C YES TIN Compliant EAR99
Z0109MA0,412
WeEn Semiconductor Co Ltd
$0.1467 Buy Yes Active 500 µA 10 mA 10 mA 600 V 1 A TRIAC 2 V/us 120 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO Compliant EAR99
package
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
$0.1496 Buy Yes Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) Compliant EAR99 TO-92 3 SOT54
Z0109NA,412
WeEn Semiconductor Co Ltd
$0.1497 Buy Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM PLASTIC, SC-43A, 3 PIN Unknown EAR99 8541.30.00.80