Part Details for BTA25-600CW by STMicroelectronics
Overview of BTA25-600CW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA25-600CW
BTA25-600CW CAD Models
BTA25-600CW Part Data Attributes
|
BTA25-600CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA25-600CW
STMicroelectronics
600V, 25A, SNUBBERLESS TRIAC, ROHS COMPLIANT, PLASTIC, RD91, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, RD91, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-PUFM-D3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA25-600CW
This table gives cross-reference parts and alternative options found for BTA25-600CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA25-600CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC266M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | BTA25-600CW vs TIC266M |
Q6025J6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN | Littelfuse Inc | BTA25-600CW vs Q6025J6 |
BTA26-600A | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | BTA25-600CW vs BTA26-600A |
HIT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | BTA25-600CW vs HIT625 |
NT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | BTA25-600CW vs NT625 |
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | BTA25-600CW vs Q6025P |
T2512MKS | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA25-600CW vs T2512MKS |
HNT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | BTA25-600CW vs HNT625 |