Part Details for HIT625 by Hutson Industries
Overview of HIT625 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HIT625
HIT625 CAD Models
HIT625 Part Data Attributes
|
HIT625
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HIT625
Hutson Industries
4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for HIT625
This table gives cross-reference parts and alternative options found for HIT625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIT625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC266M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | HIT625 vs TIC266M |
Q6025J6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN | Littelfuse Inc | HIT625 vs Q6025J6 |
BTA26-600A | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | HIT625 vs BTA26-600A |
NT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | HIT625 vs NT625 |
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | HIT625 vs Q6025P |
T2512MKS | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | HIT625 vs T2512MKS |
BTA25-600CW | 600V, 25A, SNUBBERLESS TRIAC, ROHS COMPLIANT, PLASTIC, RD91, 3 PIN | STMicroelectronics | HIT625 vs BTA25-600CW |
HNT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | HIT625 vs HNT625 |