Part Details for TIC266M by Bourns Inc
Overview of TIC266M by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for TIC266M
TIC266M CAD Models
TIC266M Part Data Attributes
|
TIC266M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC266M
Bourns Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC266M
This table gives cross-reference parts and alternative options found for TIC266M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC266M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA25-600CW | 600V, 25A, SNUBBERLESS TRIAC, ROHS COMPLIANT, PLASTIC, RD91, 3 PIN | STMicroelectronics | TIC266M vs BTA25-600CW |
HNT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | TIC266M vs HNT625 |
Q6025J6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN | Littelfuse Inc | TIC266M vs Q6025J6 |
T2512MKS | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | TIC266M vs T2512MKS |
BTA26-600A | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | TIC266M vs BTA26-600A |
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | TIC266M vs Q6025P |
SIPT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, | Hutson Industries | TIC266M vs SIPT625 |
HIT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | TIC266M vs HIT625 |
BTA24-600CW | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | TIC266M vs BTA24-600CW |