There are no models available for this part yet.
Overview of BU5281SG-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BU5281SG-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2999 |
|
RFQ | ||||
Quest Components | 2399 |
|
$0.4088 / $1.1680 | Buy Now | |||
DISTI #
C1S625901046342
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 500 |
|
$0.6030 / $0.6620 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1810 / $0.1950 | Buy Now |
CAD Models for BU5281SG-TR by ROHM Semiconductor
Part Data Attributes for BU5281SG-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
3000
|
Voltage Gain-Min
|
3160
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for BU5281SG-TR
This table gives cross-reference parts and alternative options found for BU5281SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU5281SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7481G-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU5281SG-TR vs BU7481G-TR |
ISL28130FHZ-T7 | Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet | Intersil Corporation | BU5281SG-TR vs ISL28130FHZ-T7 |
OPA322SAIDBVT | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 | Texas Instruments | BU5281SG-TR vs OPA322SAIDBVT |
BU7481SG-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU5281SG-TR vs BU7481SG-TR |
BU7261SG-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU5281SG-TR vs BU7261SG-TR |
BU5281G-TR | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU5281SG-TR vs BU5281G-TR |
ISL28130CHZ-T7A | Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet | Intersil Corporation | BU5281SG-TR vs ISL28130CHZ-T7A |
OPA330AIDBVR | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | BU5281SG-TR vs OPA330AIDBVR |
OPA322SAIDBVR | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 | Texas Instruments | BU5281SG-TR vs OPA322SAIDBVR |
OPA322AQDBVRQ1 | Automotive-grade, single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) op amp 5-SOT-23 -40 to 125 | Texas Instruments | BU5281SG-TR vs OPA322AQDBVRQ1 |
Related Parts for BU5281SG-TR
-
BU7244SFV-E2Operational Amplifiers
-
KA5M0365RYDTUSwitching Regulator or Controllers
-
BSC090N03MSGATMA1Power Field-Effect Transistors
-
BU4848G-TRPower Management Circuits
-
BUK210-50YPeripheral Drivers
-
BU28JA2VG-CGTRLinear Regulator ICs
-
BST82Small Signal Field-Effect Transistors
-
BU4584BF-E2Gates
-
BQ500211ARGZTOther Telecom ICs