Part Details for BUF03FJ by Precision Monolithics Inc
Overview of BUF03FJ by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BUF03FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 18 |
|
$15.6000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$28.3266 | Buy Now |
Part Details for BUF03FJ
BUF03FJ CAD Models
BUF03FJ Part Data Attributes
|
BUF03FJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
BUF03FJ
Precision Monolithics Inc
Buffer Amplifier, 1 Func, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 50 MHz | |
Bias Current-Max (IIB) @25C | 0.0007 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 180 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for BUF03FJ
This table gives cross-reference parts and alternative options found for BUF03FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF03FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF03BJ | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | BUF03FJ vs BUF03BJ |
BUF03BJ/883C | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03FJ vs BUF03BJ/883C |
BUF03FJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03FJ vs BUF03FJ |
BUF03AJ/883 | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03FJ vs BUF03AJ/883 |
BUF03AJ/883C | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03FJ vs BUF03AJ/883C |
BUF03BJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03FJ vs BUF03BJ |