There are no models available for this part yet.
Overview of LM6225H by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM6225H by National Semiconductor Corporation
Part Data Attributes for LM6225H by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Package Description
|
TO-99, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
4 µA
|
Bandwidth (3dB)-Nom
|
50 MHz
|
Bias Current-Max (IIB) @25C
|
7 µA
|
Input Offset Voltage-Max
|
30000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
550 V/us
|
Slew Rate-Nom
|
800 V/us
|
Supply Current-Max
|
18 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM6225H
This table gives cross-reference parts and alternative options found for LM6225H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6225H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF03FJ | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | LM6225H vs BUF03FJ |
LM102H/883C | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | LM6225H vs LM102H/883C |
BUF03AJ/883 | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | LM6225H vs BUF03AJ/883 |
BUF03BJ/883C | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | LM6225H vs BUF03BJ/883C |
BUF634T | 250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125 | Texas Instruments | LM6225H vs BUF634T |
BUF03BJ | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | LM6225H vs BUF03BJ |
BUF634TG3 | 250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125 | Texas Instruments | LM6225H vs BUF634TG3 |
BUF03AJ/883C | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | LM6225H vs BUF03AJ/883C |
BUF03BJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | LM6225H vs BUF03BJ |
BUF03FJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | LM6225H vs BUF03FJ |