Part Details for BUT232F by STMicroelectronics
Results Overview of BUT232F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
BUT232F Information
BUT232F by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BUT232F Part Data Attributes
|
|
BUT232F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUT232F
STMicroelectronics
Power Bipolar Transistor, 210A I(C), 1-Element
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 210 A | |
| Fall Time-Max (tf) | 400 Ns | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Power Dissipation-Max (Abs) | 300 W | |
| VCEsat-Max | 1.9 V |