| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFZ30 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ10 vs IRFZ30 |
| RFP25N06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 25A I(D), 60V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ10 vs RFP25N06 |
| BUZ10 | Freescale Semiconductor | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,20A I(D),TO-220AB | BUZ10 vs BUZ10 |
| BUZ10 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 19.3A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ10 vs BUZ10 |
| BUZ11A | Siemens | Check for Price | Power Field-Effect Transistor, 26A I(D), 50V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ10 vs BUZ11A |
| BUZ11A | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor, 25A I(D), 50V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ10 vs BUZ11A |
| BUZ10 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | BUZ10 vs BUZ10 |
| RFP25N06 | Rochester Electronics LLC | Check for Price | 25A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ10 vs RFP25N06 |
| IRFZ30 | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ10 vs IRFZ30 |
| BUZ10 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | BUZ10 vs BUZ10 |
Part Details for BUZ10 by STMicroelectronics
Results Overview of BUZ10 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ10 Information
BUZ10 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUZ10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans MOSFET N-CH 50V 23A 3-Pin(3+Tab) TO-220AB | 35 |
|
RFQ | |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.3150 | RFQ |
US Tariff Estimator: BUZ10 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUZ10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUZ10 Part Data Attributes
|
|
BUZ10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUZ10
STMicroelectronics
Power Field-Effect Transistor, 23A I(D), 50V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0810021002yyyy10059067 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 150 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 50 V | |
| Drain Current-Max (ID) | 23 A | |
| Drain-source On Resistance-Max | 0.07 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 40 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 85 W | |
| Power Dissipation-Max (Abs) | 75 W | |
| Pulsed Drain Current-Max (IDM) | 92 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 145 Ns | |
| Turn-on Time-Max (ton) | 95 Ns |
Alternate Parts for BUZ10
This table gives cross-reference parts and alternative options found for BUZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BUZ10 Frequently Asked Questions (FAQ)
-
The maximum SOA for the BUZ10 is typically defined by the voltage and current ratings. The BUZ10 can handle up to 100V and 10A, but the SOA is limited by the power dissipation and thermal characteristics. Consult the datasheet and application notes for more information.
-
To ensure proper biasing, follow the recommended biasing circuit and component values provided in the datasheet and application notes. Additionally, consider the input impedance, output impedance, and load characteristics to optimize the biasing circuit.
-
The BUZ10 has a maximum junction temperature (Tj) of 150°C. Ensure proper heat sinking and thermal management to prevent overheating. Use a heat sink with a thermal resistance of ≤ 10°C/W and follow the recommended PCB layout and thermal design guidelines.
-
Yes, the BUZ10 is suitable for high-frequency switching applications up to 100 kHz. However, consider the transistor's switching characteristics, such as rise and fall times, and ensure the circuit is designed to minimize ringing and oscillations.
-
Handle the BUZ10 with ESD-protective equipment and follow proper ESD handling procedures. Use ESD-protective packaging and storage materials, and consider adding ESD protection circuits in the application circuit.