Part Details for BVM20FB412R by SEI Stackpole Electronics Inc
Results Overview of BVM20FB412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVM20FB412R Information
BVM20FB412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: BVM20FB412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BVM20FB412R
BVM20FB412R Part Data Attributes
|
|
BVM20FB412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BVM20FB412R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 20W, 412ohm, 600V, 1% +/-Tol, 300ppm/Cel, 5151
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Number of Terminals | 2 | |
| Package Height | 74 Mm | |
| Package Length | 13 Mm | |
| Package Style | Pcb Mount | |
| Package Width | 13 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 20 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5151 | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 1% | |
| Working Voltage | 600 V |