| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BW2FP-R68JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW2FP-R68JBQ vs BW2FP-R68JTQ |
| BW2FP-R68JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW2FP-R68JBQ vs BW2FP-R68JB |
| BW2FP-R68JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | BW2FP-R68JBQ vs BW2FP-R68JBW |
Part Details for BW2FP-R68JBQ by RCD Components Inc
Results Overview of BW2FP-R68JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BW2FP-R68JBQ Information
BW2FP-R68JBQ by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: BW2FP-R68JBQ by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BW2FP-R68JBQ Part Data Attributes
|
|
BW2FP-R68JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BW2FP-R68JBQ
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Flameproof | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.1 Mm | |
| Package Length | 11.4 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.68 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 300 V |
Alternate Parts for BW2FP-R68JBQ
This table gives cross-reference parts and alternative options found for BW2FP-R68JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BW2FP-R68JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.