Part Details for BY01AF2CWCMG2 by C&K Switches
Results Overview of BY01AF2CWCMG2 by C&K Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BY01AF2CWCMG2 Information
BY01AF2CWCMG2 by C&K Switches is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: BY01AF2CWCMG2 by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BY01AF2CWCMG2 Part Data Attributes
|
|
BY01AF2CWCMG2
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
BY01AF2CWCMG2
C&K Switches
Keylock Switch, SP3T, Latched, 4A, 28VDC, Wire Terminal, Panel Mount-threaded
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Body Height | 30.29 Mm | |
| Body Length or Diameter | 25.98 Mm | |
| Contact (AC) Max Rating R Load | 4a@125vac | |
| Contact Current(AC)-Max | 4 A | |
| Contact Current(DC)-Max | 4 A | |
| Contact (DC) Max Rating R Load | 4a@28vdc | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 10000 Cycle(S) | |
| Indexing Angle | 45 Deg | |
| Mounting Feature | Panel Mount-Threaded | |
| Number of Independent Keys | 2 | |
| Number of Switch Sections | 1 | |
| Sealing | Epoxy Terminal Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp3t | |
| Switch Type | Keylock Switch | |
| Terminal Finish | Gold (Au) - With Silver (Ag) Barrier | |
| Termination Type | Wire |