Part Details for BYM13-30-E3/5AT by Vishay Semiconductors
Overview of BYM13-30-E3/5AT by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYM13-30-E3/5AT
BYM13-30-E3/5AT CAD Models
BYM13-30-E3/5AT Part Data Attributes:
|
BYM13-30-E3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM13-30-E3/5AT
Vishay Semiconductors
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-30-E3/5AT
This table gives cross-reference parts and alternative options found for BYM13-30-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-30-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM13-30-E3/5AT vs BYM12-300 |
SGL41-30-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/5AT vs SGL41-30-E3/96 |
1N5621U | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM13-30-E3/5AT vs 1N5621U |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM13-30-E3/5AT vs BYM13-30 |
1N5621USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM13-30-E3/5AT vs 1N5621USX |
JAN1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | BYM13-30-E3/5AT vs JAN1N5621US |
BYM12-400HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYM13-30-E3/5AT vs BYM12-400HE3_A/I |
1N5621USV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM13-30-E3/5AT vs 1N5621USV |
CLLR1U-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | BYM13-30-E3/5AT vs CLLR1U-02BK |
BYM12-400-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-30-E3/5AT vs BYM12-400-E3/96 |