Part Details for BYT56G(Z) by Galaxy Microelectronics
Overview of BYT56G(Z) by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYT56G(Z)
BYT56G(Z) CAD Models
BYT56G(Z) Part Data Attributes
|
BYT56G(Z)
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BYT56G(Z)
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |
Alternate Parts for BYT56G(Z)
This table gives cross-reference parts and alternative options found for BYT56G(Z). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT56G(Z), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM304V-W | Rectifier Diode, | Rectron Semiconductor | BYT56G(Z) vs FM304V-W |
FM304B-T | Rectifier Diode, | Rectron Semiconductor | BYT56G(Z) vs FM304B-T |
DLE30E | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | BYT56G(Z) vs DLE30E |
CMR3U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | BYT56G(Z) vs CMR3U-04PBFREE |
HS3G | Rectifier Diode, | Surge Components Inc | BYT56G(Z) vs HS3G |
RS3GT&R | Rectifier Diode, | Continental Device India Ltd | BYT56G(Z) vs RS3GT&R |
FM304-T | Rectifier Diode, | Rectron Semiconductor | BYT56G(Z) vs FM304-T |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | BYT56G(Z) vs FM304V-T |
CMR3U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BYT56G(Z) vs CMR3U-04TIN/LEAD |
HS3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BYT56G(Z) vs HS3GB |