Part Details for CMR3U-04TIN/LEAD by Central Semiconductor Corp
Overview of CMR3U-04TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for CMR3U-04TIN/LEAD
CMR3U-04TIN/LEAD CAD Models
CMR3U-04TIN/LEAD Part Data Attributes:
|
CMR3U-04TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3U-04TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR3U-04TIN/LEAD
This table gives cross-reference parts and alternative options found for CMR3U-04TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3U-04TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5404/G | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | RFE International Inc | CMR3U-04TIN/LEAD vs 1N5404/G |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-04TIN/LEAD vs FM304V-T |
HS3G | Rectifier Diode, | Surge Components Inc | CMR3U-04TIN/LEAD vs HS3G |
DLE30E | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | CMR3U-04TIN/LEAD vs DLE30E |
FM304BV-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-04TIN/LEAD vs FM304BV-T |
CMR3U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3U-04TIN/LEAD vs CMR3U-04TR13PBFREE |
CPD17-CMR3U-04 | Rectifier Diode, | Central Semiconductor Corp | CMR3U-04TIN/LEAD vs CPD17-CMR3U-04 |
BYT56G(Z) | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | CMR3U-04TIN/LEAD vs BYT56G(Z) |
FM304V-W | Rectifier Diode, | Rectron Semiconductor | CMR3U-04TIN/LEAD vs FM304V-W |
FM304BV-W | Rectifier Diode, | Rectron Semiconductor | CMR3U-04TIN/LEAD vs FM304BV-W |