Part Details for DLE30E by Galaxy Microelectronics
Overview of DLE30E by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLE30E
DLE30E CAD Models
DLE30E Part Data Attributes:
|
DLE30E
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DLE30E
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for DLE30E
This table gives cross-reference parts and alternative options found for DLE30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLE30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5404/G | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | RFE International Inc | DLE30E vs 1N5404/G |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | DLE30E vs FM304V-T |
HS3G | Rectifier Diode, | Surge Components Inc | DLE30E vs HS3G |
FM304BV-T | Rectifier Diode, | Rectron Semiconductor | DLE30E vs FM304BV-T |
CMR3U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | DLE30E vs CMR3U-04TR13PBFREE |
CPD17-CMR3U-04 | Rectifier Diode, | Central Semiconductor Corp | DLE30E vs CPD17-CMR3U-04 |
BYT56G(Z) | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | DLE30E vs BYT56G(Z) |
FM304V-W | Rectifier Diode, | Rectron Semiconductor | DLE30E vs FM304V-W |
FM304BV-W | Rectifier Diode, | Rectron Semiconductor | DLE30E vs FM304BV-W |
CPD17-CMR3U-04#N/A | Rectifier Diode, | Central Semiconductor Corp | DLE30E vs CPD17-CMR3U-04#N/A |