Part Details for BZA456A,135 by NXP Semiconductors
Overview of BZA456A,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZA456A,135
BZA456A,135 CAD Models
BZA456A,135 Part Data Attributes
|
BZA456A,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA456A,135
NXP Semiconductors
BZA456A - Quadruple ESD transient voltage suppressor TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 240 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.6 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA456A,135
This table gives cross-reference parts and alternative options found for BZA456A,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA456A,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA456A,115 | BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA456A,135 vs BZA456A,115 |
934045760135 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A,135 vs 934045760135 |
BZA456A,165 | BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA456A,135 vs BZA456A,165 |
934045760165 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A,135 vs 934045760165 |
934045760165 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA456A,135 vs 934045760165 |
934045760125 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A,135 vs 934045760125 |
BZA456A,135 | BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA456A,135 vs BZA456A,135 |
934045760125 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA456A,135 vs 934045760125 |
ESDA5V3SC6 | Quad Transil™ array for ESD protection | STMicroelectronics | BZA456A,135 vs ESDA5V3SC6 |
BZA456A,115 | BZA456A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA456A,135 vs BZA456A,115 |