Part Details for BZD27C5V6P by Galaxy Microelectronics
Overview of BZD27C5V6P by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZD27C5V6P
BZD27C5V6P CAD Models
BZD27C5V6P Part Data Attributes
|
BZD27C5V6P
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZD27C5V6P
Galaxy Microelectronics
Zener Diode, 5.6V V(Z), 7.1%, 150W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 4 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 5.6 V | |
Rep Pk Reverse Voltage-Max | 4.6 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 4.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.1% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C5V6P
This table gives cross-reference parts and alternative options found for BZD27C5V6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C5V6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V6P-M3-08 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-M3-08 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P |
BZD27C5V6P-HE3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-HE3-08 |
BZD27C5V6P-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P-AU_R1_000A1 |
BZD27C5V6P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P_R2_00001 |
BZD27C5V6P-M-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-M-18 |
BZD27C5V6P-HE3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-HE3-18 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P |
BZD27C5V6P-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P-AU_R2_000A1 |
BZD27C5V6PT/R13 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6PT/R13 |