Part Details for BZT52C4V7S-F by Formosa Microsemi Co Ltd
Overview of BZT52C4V7S-F by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C4V7S-F
BZT52C4V7S-F CAD Models
BZT52C4V7S-F Part Data Attributes:
|
BZT52C4V7S-F
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V7S-F
Formosa Microsemi Co Ltd
Zener Diode, 4.7V V(Z), 5%, 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V7S-F
This table gives cross-reference parts and alternative options found for BZT52C4V7S-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V7S-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7S-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S-F vs BZT52C4V7S-13 |
BZT52C4V7S-7 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S-F vs BZT52C4V7S-7 |
BZT52C4V7S-T1-LF | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C4V7S-F vs BZT52C4V7S-T1-LF |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7S-F vs BZT52C4V7S |
BZT52C4V7S-TP | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7S-F vs BZT52C4V7S-TP |
BZT52C4V7S | Zener Diode, | Hitano Enterprise Corp | BZT52C4V7S-F vs BZT52C4V7S |
BZT52C4V7S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S-F vs BZT52C4V7S-FL |
BZT52C4V7SQ-7-F | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S-F vs BZT52C4V7SQ-7-F |
BZT52C4V7S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S-F vs BZT52C4V7S-FL-H |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C4V7S-F vs BZT52C4V7S |