Part Details for BZT52C4V7S by Micro Commercial Components
Overview of BZT52C4V7S by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C4V7S
BZT52C4V7S CAD Models
BZT52C4V7S Part Data Attributes:
|
BZT52C4V7S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V7S
Micro Commercial Components
Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V7S
This table gives cross-reference parts and alternative options found for BZT52C4V7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7S-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S vs BZT52C4V7S-13 |
BZT52C4V7S-7 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S vs BZT52C4V7S-7 |
BZT52C4V7S-T1-LF | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C4V7S vs BZT52C4V7S-T1-LF |
BZT52C4V7S-TP | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V7S vs BZT52C4V7S-TP |
BZT52C4V7S | Zener Diode, | Hitano Enterprise Corp | BZT52C4V7S vs BZT52C4V7S |
BZT52C4V7S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S vs BZT52C4V7S-FL |
BZT52C4V7SQ-7-F | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V7S vs BZT52C4V7SQ-7-F |
BZT52C4V7S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C4V7S vs BZT52C4V7S-FL-H |
BZT52C4V7S-F | Zener Diode, 4.7V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C4V7S vs BZT52C4V7S-F |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C4V7S vs BZT52C4V7S |