Part Details for BZV55C10-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZV55C10-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55C10-G
BZV55C10-G CAD Models
BZV55C10-G Part Data Attributes
|
BZV55C10-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C10-G
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C10-G
This table gives cross-reference parts and alternative options found for BZV55C10-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C10,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C10-G vs BZV55-C10,115 |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55C10-G vs BZV55C10 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C10-G vs BZV55-C10 |
BZV55C10TRL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10-G vs BZV55C10TRL |
BZV55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C10-G vs BZV55C10 |
BZV55C10-T1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10-G vs BZV55C10-T1 |
BZV55C10TR13 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C10-G vs BZV55C10TR13 |
BZV55C10 | Zener Diode | HY Electronic Corp | BZV55C10-G vs BZV55C10 |
BZV55C10-GT1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10-G vs BZV55C10-GT1 |
BZV55-C10112 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10-G vs BZV55-C10112 |