BZV55C10TRL
Description: Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of BZV55C10TRL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV55C10TRL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C10TRL by YAGEO Corporation

BZV55C10TRL
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C10TRL
    YAGEO Corporation
    Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for BZV55C10TRL

This table gives cross-reference parts and alternative options found for BZV55C10TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C10,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C10TRL vs BZV55-C10,115
BZV55C10 Zener Diode, 10V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZV55C10TRL vs BZV55C10
BZV55-C10 Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C10TRL vs BZV55-C10
BZV55C10TRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C10TRL vs BZV55C10TRL
BZV55C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C10TRL vs BZV55C10
BZV55C10-T1 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C10TRL vs BZV55C10-T1
BZV55C10TR13 Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C10TRL vs BZV55C10TR13
BZV55C10 Zener Diode HY Electronic Corp BZV55C10TRL vs BZV55C10
BZV55C10-GT1 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C10TRL vs BZV55C10-GT1
BZV55-C10112 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C10TRL vs BZV55-C10112
Part Number Description Manufacturer Compare
BZT52C10Q-7-F Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C10TRL vs BZT52C10Q-7-F
BZT52C10 Zener Diode, 10V V(Z), 6%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C10TRL vs BZT52C10
BZV55-C10,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C10TRL vs BZV55-C10,115
SZ25B10SM Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN Solid State Devices Inc (SSDI) BZV55C10TRL vs SZ25B10SM
BZT52C10-7-F Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C10TRL vs BZT52C10-7-F
BZV55C10TRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C10TRL vs BZV55C10TRL
BZV55C10 Zener Diode HY Electronic Corp BZV55C10TRL vs BZV55C10
BZT52C10-E3-08 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C10TRL vs BZT52C10-E3-08
934059366115 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C10TRL vs 934059366115
BZV55-C10 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C10TRL vs BZV55-C10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C10TRL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C10TRL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BZV55C10TRL would you like to use for your alert(s)?
  • Please alert me when BZV55C10TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C10TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C10TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C10TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C10TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C10TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: