Part Details for BZV55C11 by Diodes Incorporated
Overview of BZV55C11 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C11
BZV55C11 CAD Models
BZV55C11 Part Data Attributes
|
BZV55C11
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZV55C11
Diodes Incorporated
Zener Diode, 11V V(Z), 2.8%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2.8% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C11
This table gives cross-reference parts and alternative options found for BZV55C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699530115 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C11 vs 933699530115 |
BZV55C11TRL13 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C11 vs BZV55C11TRL13 |
BZV55-C11112 | DIODE 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZV55C11 vs BZV55-C11112 |
TCBZT55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV55C11 vs TCBZT55C11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C11 vs BZV55C11 |
BZV55C11L0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C11 vs BZV55C11L0G |
BZV55-C11,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C11 vs BZV55-C11,115 |
BZV55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11 vs BZV55C11 |
BZV55C11TR13 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11 vs BZV55C11TR13 |
BZV55C11BSA | Zener Diode, 11V V(Z), 0.88%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C11 vs BZV55C11BSA |