Part Details for BZW06-10B by STMicroelectronics
Results Overview of BZW06-10B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-10B Information
BZW06-10B by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW06-10B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4375 |
|
RFQ |
US Tariff Estimator: BZW06-10B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZW06-10B
BZW06-10B Part Data Attributes
|
|
BZW06-10B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-10B
STMicroelectronics
600 W TVS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-15 | |
| Package Description | Plastic, Do-15, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Ul Recognized | |
| Breakdown Voltage-Min | 11.4 V | |
| Breakdown Voltage-Nom | 12 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 21.7 V | |
| Configuration | Single, 1 Channel | |
| Diode Capacitance-Min | 1150 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1.7 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 10 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 10 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BZW06-10B
This table gives cross-reference parts and alternative options found for BZW06-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE12CB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | BZW06-10B vs P6KE12CB |
| P6KE12CAB | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | BZW06-10B vs P6KE12CAB |
BZW06-10B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BZW06-10B is -40°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, consider the device's thermal characteristics and ensure adequate heat sinking to prevent overheating.
-
For optimal thermal performance, it's recommended to use a multi-layer PCB with a thermal via connecting the device's thermal pad to a heat sink or a copper plane. Ensure a low-thermal-resistance path between the device and the heat sink, and consider using thermal interface materials (TIMs) to minimize thermal resistance.
-
To protect the BZW06-10B from ESD, follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and packaging materials. Ensure that the device is properly grounded during assembly and testing, and consider using ESD protection devices or circuits in the application.
-
The BZW06-10B is a high-reliability device with a typical lifespan of 10-15 years or more, depending on operating conditions and environmental factors. However, it's essential to follow proper design, assembly, and testing procedures to ensure the device meets its expected reliability and lifespan.